Connector Terminal Blocks
3209550
Conn Feed-Through Terminal Block 3 POS Push-In Spring DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
3
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
8.649
Product Length (mm)
60.4
Product Depth (mm)
5.15
Product Height (mm)
35.25
Housing Color
White
Mounting
DIN Rail

