Connector Terminal Blocks
3209517
Conn Ground Modular Terminal Block 3 POS Screw T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Screw
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
12.351
Product Length (mm)
5.2
Housing Color
Green/Yellow
Mounting
T DIN Rail

