Connector Terminal Blocks
3209513
Conn Feed-Through Terminal Block 2 POS Push-In T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Number of Circuits
2
Termination Method
Push-In
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
5.905
Product Length (mm)
48.6
Product Depth (mm)
5.15
Product Height (mm)
35.25
Housing Color
Green
Mounting
T DIN Rail

