Arrow Electronic Components Online
3209512|PHENX_CO|simage
3209512|PHENX_CO|limage
Connector Terminal Blocks

3209512

Conn Feed-Through Terminal Block 2 POS Push-In T DIN Rail 24A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Push-In
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    5.878
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    48.5
  • Housing Color
    Red
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources