Arrow Electronic Components Online
3209264|PHENX_CO|simage
3209264|PHENX_CO|limage
Fuse Accessories

3209264

Fuse plug, fuse type: Glass / ceramics / to, connection method: Plug connection, nominal current: 6.3 A, width:6.2 mm, fuse type: G / 5 x 20, mounting type: Plug-in mounting, color: black

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Plug
  • Product Length (mm)
    25
  • Product Depth (mm)
    57.7
  • Product Height (mm)
    25
  • Product Weight (g)
    4.836
  • Color
    Black

Documentation and Resources

Datasheets
Design resources