Connector Terminal Blocks
3208943
Conn Fuse Modular Terminal Block 2 POS Push-In T DIN Rail 10A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
7.744
Product Length (mm)
56
Product Depth (mm)
6.2
Product Height (mm)
44
Housing Color
Black
Mounting
T DIN Rail

