Embedded System Development Boards and Kits
3208
3208 Adafruit Industries Embedded System Development Boards & Kits BEGINNER SOLDER ATmega328 Microcontroller - Arrow.com
Adafruit IndustriesThe Beginner Arduino Solder-Free pack is the result of a collaboration between Arrow and Adafruit Industries centered around the flagship board of the Maker movement. This pack is similar to Adafruit’s Arduino Starter Pack - but more geared toward pre-soldered, educational initiatives. No soldering required.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ATMEGA328
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
GPIO
14
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No
We don't have prices now, please check later
Order Quantity

