Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
End Cover
Connector Type
Connector Terminal Blocks
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
2.514
Product Length (mm)
62.6
Product Depth (mm)
2.2
Product Height (mm)
39.3

