Connector Terminals
320566
PIDG Knife Disconnect Terminal 14-16AWG Copper Blue 22.3mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Knife Disconnect Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Insulation Material
Nylon
Packaging
Loose
Product Length (mm)
22.3
Product Depth (mm)
5.16
Color
Blue
Mounting
Cable Mount
Order Quantity

