Connector Terminal Blocks
3205019
Conn Fast Connection Terminal Block F 2 POS Quick-Connect ST T DIN Rail 17.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fast Connection Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Quick-Connect
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
7.44
Product Length (mm)
46.8
Product Depth (mm)
5.2
Product Height (mm)
46.8
Housing Color
Gray
Mounting
T DIN Rail

