Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8525.89.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device Technology
    Image
  • Interface Type
    USB
  • Operating Supply Voltage Range (VDC)
    3.7 to 5
  • Product Weight (g)
    2.8

Documentation and Resources

Datasheets
Design resources