Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
SMA(Female)/SMA(Male)
Maximum Frequency (GHz)
6
Attenuation Tolerance (dB)
±0.5(Max)
Maximum VSWR
1.22
Impedance (Ohm)
50
Maximum Power Rating (W)
2
Package Height
9.6
Package Width
55
Package Length
55
