Arrow Electronic Components Online
320160015|SEEED|simage
320160015|SEEED|limage
Top Searched
Connector RF

320160015

Conn SMA Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    SMA Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Product Diameter (mm)
    8.8
  • Product Length (mm)
    17.53
Order Quantity

Documentation and Resources

Datasheets
Design resources