Arrow Electronic Components Online
3201495|PHENX_CO|limage
3201495|PHENX_CO|originalImage
Connector Terminals

3201495

Ferrules Terminal 2AWG Electrolytic Copper Red 32mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    2
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Insulated
  • Product Weight (g)
    1.547
  • Product Length (mm)
    32
  • Product Depth (mm)
    13.5
  • Color
    Red
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources