Connector Terminals
3201136
Ferrules Terminal 16AWG Electrolytic Copper Red M 14.5mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
16
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Product Weight (g)
0.118
Product Length (mm)
14.5
Product Depth (mm)
4
Color
Red
Mounting
Cable Mount

