Arrow Electronic Components Online
3201097|PHENX_CO|simage
3201097|PHENX_CO|limage
Connector Terminals

3201097

Ferrules Terminal 18AWG Electrolytic Copper Yellow PIN 14mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    18
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Product Weight (g)
    0.091
  • Product Length (mm)
    14
  • Product Depth (mm)
    3.6
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources