Arrow Electronic Components Online
3200975|PHENX_CO|simage
3200975|PHENX_CO|limage
Connector Terminals

3200975

Ferrules Terminal 18AWG Electrolytic Copper Gray PIN 17mm Tin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Product Weight (g)
    0.149
  • Product Length (mm)
    17
  • Product Depth (mm)
    5.5
  • Color
    Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources