Connector Terminals
3200849
Ferrules Terminal 18AWG Electrolytic Copper Gray PIN 18mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Plating
Tin
Wire Size (AWG)
18
Maximum Operating Temperature (°C)
105
Insulation
Insulated
Product Weight (g)
0.109
Product Length (mm)
18
Product Depth (mm)
3.3
Color
Gray

