Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Wire Size (AWG)
4
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.45
Product Length (mm)
35
Product Depth (mm)
12
Color
Yellow
Mounting
Cable Mount

