Connector Terminals
3200690
Ferrules Terminal 18AWG Electrolytic Copper Gray PIN 12mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.069
Product Length (mm)
12
Product Depth (mm)
3.3
Color
Gray
Mounting
Cable Mount

