Arrow Electronic Components Online
3200564|PHENX_CO|simage
3200564|PHENX_CO|limage
Connector Terminals

3200564

Ferrules Terminal 6AWG Electrolytic Copper Blue PIN 24mm Tin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    0.731
  • Product Length (mm)
    24
  • Product Depth (mm)
    9.6
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources