Connector Terminals
3200441
Ferrules Terminal 2AWG Electrolytic Copper Red PIN 30mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
2
Product Weight (g)
1.424
Product Length (mm)
30
Product Depth (mm)
13.5
Color
Red
Mounting
Cable Mount

