Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Wire Size (AWG)
8
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Product Weight (g)
0.295
Product Length (mm)
12
Product Depth (mm)
5.8
Color
Silver

