Connector Terminals
3200315
Ferrules Terminal 12AWG Oxygen-Free Copper Silver PIN 12mm Galvanized Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Plating
Galvanized Tin
Wire Size (AWG)
12
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.187
Product Length (mm)
12
Product Depth (mm)
4
Color
Silver

