Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Product Weight (g)
0.09
Product Length (mm)
14
Product Depth (mm)
3.6
Color
Red
Mounting
Cable Mount

