Arrow Electronic Components Online
3200GGB|CNTRALTE|limage
3200GGB|CNTRALTE|simage
Reduced Price
Connector Power

3200-GGB | Jilia™ Smart EU Outlet

Conn Smart Outlet Type G RCP 3 POS ST Panel Mount 3 Terminal 1 Port

CentraLite Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Smart Outlet Type G
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    240VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    54
  • Product Depth (mm)
    54
  • Product Height (mm)
    63
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources