Connector RF
32_MMBX-50-0-12/111_NH
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST PL/PL Gold Over Nickel Phosphorus Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMBX Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Weight (g)
0.2
Product Diameter (mm)
3.8
Product Length (mm)
6

