Arrow Electronic Components Online
32MBX5003111NE|HUBER_SU|limage
32MBX5003111NE|HUBER_SU|simage
Connector RF

32_MBX-50-0-3/111_NE

Conn MBX Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MBX Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN/PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Single
  • Product Diameter (mm)
    5
  • Product Length (mm)
    24.7
Order Quantity

Documentation and Resources

Datasheets
Design resources