Connector Terminal Blocks
32.416
Conn Terminal Block RCP 16 POS 5.08mm Solder ST Thru-Hole 15A
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
16
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
16
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Product Length (mm)
81.28
Product Depth (mm)
8.1
Product Height (mm)
10
Housing Color
Green
Mounting
Through Hole
Order Quantity

