Switch Toggle
31NT92-2
Switch Toggle OFF None ON SPST Round Lever Solder Lug 10A 277VAC 372.85VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPST
Switch Configuration
OFF None ON
Bushing Type
Threaded
Maximum Current Rating (A)
10@277VAC
Maximum Power Rating (VA)
372.85
Actuator Length (mm)
17.02
Number of Rows
1
Row Spacing (mm)
9.65
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
7.62
Seal
Panel/Body
Seal Location
Panel/Body
Body Orientation
Straight
Thread Size
15/32-32
Body Length (mm)
28.45
Bushing Length (mm)
11.94
Body Depth (mm)
15.75
Body Height (mm)
25.15
Product Weight (g)
31.75
Product Length (mm)
28.45
Product Depth (mm)
15.75
Product Height (mm)
61.72
Order Quantity

