Switch Toggle
31NT91-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
15@115VAC 28VDC
Actuator Length (mm)
17.3
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
3
Terminal Length (mm)
10.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
55.1
Bushing Length (mm)
11.9
Body Depth (mm)
22.6
Body Height (mm)
18.8
Product Length (mm)
55.1
Product Depth (mm)
22.6
Product Height (mm)
58.7

