Arrow Electronic Components Online
31G32112T|VCC|simage
31G32112T|VCC|limage
Panel Mount Indicators

31G3-2112T

Panel Mount Indicator Rectangle INC 14V Tab 1/4 Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    34.92x11.94x4.82
  • Maximum Forward Voltage (V)
    14
  • Maximum Forward Current (mA)
    1
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Rectangular
  • Mounting
    Panel
  • Package Width
    11.94
  • Package Length
    36.32
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources