Backshells
319HJ001NF0904-6-63
90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Shell Size
9
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling Type
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
We don't have prices now, please check later.
Order Quantity

