Arrow Electronic Components Online
319H064XO19R|GLENAIR|simage
319H064XO19R|GLENAIR|limage
Backshells

319H064XO19R

Backshell Self Locking Rotatable Coupling Straight Composite Black/Brown

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Body Material
    Composite
  • Coupling
    Rotatable
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Brown
  • Style
    EMI/RFI Backshell

Documentation and Resources

Datasheets
Design resources