Backshells
319H064XN17R
EMI/RFI Backshell 45°/90°/180° 17 Shell Size Composite Self Lock/Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
17
Connector Type
Connector Circular
Angular Function
45°|90°|180°
Body Material
Composite
Coupling
Self Lock/Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Style
EMI/RFI Backshell
Product Diameter (mm)
34.9

