Arrow Electronic Components Online
3194|ADAFRUIT|simage
3194|ADAFRUIT|limage
Reduced Price
Sensor Development Boards and Kits

3194

BMP280/LSM303D Accelerometer/Board Mount Pressure/Magnetometer Sensor Shield Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Board
  • Supported Device
    BMP280/LSM303D
  • Supported Device Technology
    Accelerometer/Board Mount Pressure/Magnetometer
  • Product Weight (g)
    6.8
  • Product Length (mm)
    65
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources