Arrow Electronic Components Online
3190645|PHENX_CO|simage
3190645|PHENX_CO|limage
Connector Contact

3190645

Contact SKT Crimp ST Cable Mount 18-20AWG Belt

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Terminal Blocks
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Packaging
    Belt
  • Product Weight (g)
    0.7
  • Product Length (mm)
    18.8
  • Product Height (mm)
    4.15
  • Wire Size (AWG)
    18-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources