Cable Assembly AC Power
319004-T01
Cable Assembly 2.489m C13 to C14 3 to 3 POS F-M 17AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
319004-T01
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2.489
Wire Size (AWG)
17
Connector Type A
C13
Connector Type B
C14
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250VAC
Jacket Color
Black
Maximum Operating Temperature (°C)
105

