Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
ERA99
Part Status
Active
HTS
9030.90.89.40
Automotive
Unknown
PPAP
Unknown
Type
External
Center Frequency (MHz)
144|430
Typical Antenna Gain
2.1dBi
Maximum VSWR
1.5
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
SMA Male
