Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.b.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Type
Development Board
Supported Device
RFM95
Supported Device Technology
LoRa
Typical Operating Frequency (MHz)
900
Interface Type
USB
Typical Output Power (dBm)
20
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
5.6
Order Quantity

