Arrow Electronic Components Online
31770|TE|simage
31770|TE|limage
Connector Terminals

31770

Splice Terminal 16-22AWG Copper 20.17mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    20.17
  • Product Depth (mm)
    3.18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources