Arrow Electronic Components Online
3177|ADAFRUIT|simage
3177|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

3177

ATSAMD21G18/RFM69HCW RF Transceiver Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATSAMD21G18/RFM69HCW
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    Arduino Zero
  • Typical Operating Frequency (MHz)
    433
  • Interface Type
    USB
  • Typical Output Power (dBm)
    20
  • Typical Operating Supply Voltage (V)
    3.3
  • Product Weight (g)
    5.6
Order Quantity

Documentation and Resources

Datasheets
Design resources