Arrow Electronic Components Online
31763|TE|simage
31763|TE|limage
Connector Terminals

31763

Splice Terminal 14-16AWG Copper 19.05mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Insulation Material
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    5.15
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources