Arrow Electronic Components Online
317030213|SEEED|simage
317030213|SEEED|limage
Top Searched
Bluetooth

317030213

Bluetooth v4.2 (BLE) SMART SOC IoT

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Interface Type
    ADC/GPIO/I2C/I2S/PWM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.2 mm
  • Package Width
    10 mm
  • Package Length
    16 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources