Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    317003-01
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.498
  • Wire Size (AWG)
    18
  • Connector Type A
    IEC 320/C14
  • Connector Type B
    Not Included
  • Gender
    PL
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources