Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
30
Factory Cable Length (m)
15.24
Maximum Outer Diameter (mm)
0.8
Maximum Current Rating (A)
0.8
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
200
Insulation Color
Blue

