10-25% Off
TE Connectivity316090-1Connector Discrete Wire Housing
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| -30 | |
| 105 | |
| Box | |
| 17.6 | |
| 18.5 | |
| 8.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

