Arrow Electronic Components Online
316030060|SEEED|simage
316030060|SEEED|limage
Brushless DC Motors

316030060

Brushless DC Motors Cylindrical 4.2V 1A 1Shaft

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9503.00.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    1
  • DC Motor Voltage (V)
    4.2
  • Motor Configuration
    Motor Only
  • Motor Shape
    Cylindrical
  • Number of Shafts
    1

Documentation and Resources

Datasheets
Design resources