Servo Motors
316010005
Servo Motors DC Motor Rectangular 6VDC 100r/min 0.178N.m 1Shaft
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
6VDC
Operating Speed (r/min)
100
Operating Torque (N.m)
0.178
Configuration
Motor Only
Motor Shape
Rectangular
Number of Shafts
1
Weight (g)
12.5
Product Length (mm)
23
Product Depth (mm)
11.5
Product Height (mm)
24
Output Type
Rotary
