Connector Headers and PCB Receptacles
316-93-104-61-003000
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Mill-MaxProduct Technical Specifications
ECCN (US)
EAR99
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
10.16
Product Depth (mm)
2.54
Product Height (mm)
8
Mounting
Through Hole

